2779380000

Weidmuller
470-2779380000
2779380000

Mfr.:

Description:
Cable Mounting & Accessories CABTITE EP 24/32 GY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.154.697 Rp1.154.697
Rp981.511 Rp9.815.110
Rp920.052 Rp18.401.040
Rp908.677 Rp45.433.850

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: Cable Mounting & Accessories
Cable Mounts
Cable Entry Plate
Screw
Thermoplastic Elastomer (TPE)
Gray
17.3 mm
149.6 mm
Brand: Weidmuller
Height: 58 mm
IP Rating: IP66
Product: Cable Supports
Factory Pack Quantity: 10
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
TARIC:
3926909790
ECCN:
EAR99

FEATURED PRODUCTS
WEIDMULLER