8950720000
Images are for reference only
See Product Specifications
See Product Specifications
470-8950720000
8950720000
Mfr.:
Description:
Solid State Relays - SSRs TOS 24VDC/48VDC 0,1A
Solid State Relays - SSRs TOS 24VDC/48VDC 0,1A
Datasheet:
In Stock: 358
-
Stock:
-
358 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp357.564 | Rp357.564 | |
| Rp304.911 | Rp3.049.110 | |
| Rp292.068 | Rp5.841.360 | |
| Rp282.895 | Rp14.144.750 | |
| Rp282.712 | Rp28.271.200 | |
| Rp270.604 | Rp54.120.800 | |
| Rp260.146 | Rp130.073.000 | |
| 1.000 | Quote |
Datasheet
Compliance Codes
- CNHTS:
- 8541490000
- USHTS:
- 8541498000
- TARIC:
- 8536411090
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
