8951100000

Weidmuller
470-8951100000
8951100000

Mfr.:

Description:
Solid State Relays - SSRs TOS 5VDC/230VAC 0,1A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp484.701 Rp484.701
Rp431.314 Rp4.313.140
Rp409.299 Rp8.185.980
Rp394.256 Rp19.712.800
Rp379.946 Rp37.994.600
Rp367.837 Rp73.567.400
Rp357.747 Rp178.873.500

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: Solid State Relays - SSRs
REACH - SVHC:
Brand: Weidmuller
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 10
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
TARIC:
8541490000
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.