TC201T

578-TC201T
TC201T

Mfr.:

Description:
Soldering Irons Weller Rpl Sld Pncl For WTCPT Soldr Stat

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Apex Tool Group
Product Category: Soldering Irons
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Soldering Irons
Pencil Type
42 W
+ 427 C
24 VDC
Brand: Weller
Description/Function: Replacement soldering pencil for WTCPT soldering station
Product Type: Soldering Irons
Size: 10.5 in x 2.75 in x 1.625 in
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Tradename: WELLER
Unit Weight: 144,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8515110000
CAHTS:
8515900080
USHTS:
8515902000
TARIC:
8515908090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.