GWCR0603-82RFT5
Images are for reference only
See Product Specifications
See Product Specifications
756-GWCR0603-82RFT5
GWCR0603-82RFT5
Mfr.:
Description:
Thick Film Resistors - SMD 1/10W 82 Ohm 1%
Thick Film Resistors - SMD 1/10W 82 Ohm 1%
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp3.486 | Rp3.486 | |
| Rp1.981 | Rp19.810 | |
| Rp844 | Rp84.400 | |
| Rp679 | Rp169.750 | |
| Rp624 | Rp312.000 | |
| Rp569 | Rp569.000 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp385 | Rp1.925.000 | |
| Rp312 | Rp3.120.000 | |
| Rp294 | Rp7.350.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Datasheet
Compliance Codes
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
