HVC1206-2M0FT3
Images are for reference only
See Product Specifications
See Product Specifications
756-HVC1206-2M0FT3
HVC1206-2M0FT3
Mfr.:
Description:
Thick Film Resistors - SMD 0.3W 2M Ohm 1% 1000 Volts
Thick Film Resistors - SMD 0.3W 2M Ohm 1% 1000 Volts
Datasheet:
In Stock: 37
-
Stock:
-
37Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
6.000Expected 27/07/2026
-
Factory Lead Time:
-
38Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp37.976 | Rp37.976 | |
| Rp22.933 | Rp229.330 | |
| Rp18.713 | Rp467.825 | |
| Rp15.594 | Rp1.559.400 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp13.319 | Rp39.957.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- United Kingdom
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
