LCS0805-R20FT5
Images are for reference only
See Product Specifications
See Product Specifications
756-LCS0805-R20FT3
LCS0805-R20FT5
Mfr.:
Description:
Current Sense Resistors - SMD 1/8W 0.2 Ohm 1%
Current Sense Resistors - SMD 1/8W 0.2 Ohm 1%
Datasheet:
In Stock: 9.975
-
Stock:
-
9.975 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
23 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 9975 will be subject to minimum order requirements.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp13.760 | Rp13.760 | |
| Rp8.714 | Rp87.140 | |
| Rp6.806 | Rp170.150 | |
| Rp4.660 | Rp466.000 | |
| Rp3.963 | Rp990.750 | |
| Rp3.596 | Rp1.798.000 | |
| Rp3.266 | Rp3.266.000 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp2.734 | Rp13.670.000 | |
| Rp2.550 | Rp25.500.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Compliance Codes
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
