LCS1206-R47FT5
Images are for reference only
See Product Specifications
See Product Specifications
756-LCS1206-R47FT3
LCS1206-R47FT5
Mfr.:
Description:
Current Sense Resistors - SMD 1/4W 0.47 Ohm 1%
Current Sense Resistors - SMD 1/4W 0.47 Ohm 1%
Datasheet:
In Stock: 4.139
-
Stock:
-
4.139 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp16.328 | Rp16.328 | |
| Rp9.155 | Rp91.550 | |
| Rp7.430 | Rp185.750 | |
| Rp5.540 | Rp554.000 | |
| Rp4.825 | Rp1.206.250 | |
| Rp4.385 | Rp2.192.500 | |
| Rp4.183 | Rp4.183.000 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp3.541 | Rp17.705.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Compliance Codes
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- United Kingdom
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
