LR1206-R091GT1
Images are for reference only
See Product Specifications
See Product Specifications
756-LR1206-R091GT1
LR1206-R091GT1
Mfr.:
Description:
Current Sense Resistors - SMD 1206 91 mOhms 2%
Current Sense Resistors - SMD 1206 91 mOhms 2%
Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 1000) | ||
| Rp5.889 | Rp23.556.000 | |
| Rp5.357 | Rp26.785.000 | |
| Rp5.155 | Rp51.550.000 | |
Similar Products
Compliance Codes
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- United Kingdom
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
