LR2512-R075JT1
Images are for reference only
See Product Specifications
See Product Specifications
756-LR2512-R075JT1
LR2512-R075JT1
Mfr.:
Description:
Current Sense Resistors - SMD 2512 75 mOhms 5%
Current Sense Resistors - SMD 2512 75 mOhms 5%
Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 1000) | ||
| Rp8.623 | Rp34.492.000 | |
| Rp7.687 | Rp38.435.000 | |
| Rp7.302 | Rp73.020.000 | |
Similar Products
Compliance Codes
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- United Kingdom
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
