LRCS0805-R043JT5
Images are for reference only
See Product Specifications
See Product Specifications
756-LRCS0805-R043JT5
LRCS0805-R043JT5
Mfr.:
Description:
Current Sense Resistors - SMD 0805 43 mOhms 5%
Current Sense Resistors - SMD 0805 43 mOhms 5%
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp12.659 | Rp12.659 | |
| Rp8.146 | Rp81.460 | |
| Rp6.348 | Rp158.700 | |
| Rp4.348 | Rp434.800 | |
| Rp3.706 | Rp926.500 | |
| Rp3.357 | Rp1.678.500 | |
| Rp2.844 | Rp2.844.000 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp2.403 | Rp12.015.000 | |
| Rp2.312 | Rp23.120.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Compliance Codes
- CNHTS:
- 8533100000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
