LRF1206-R018FW
Images are for reference only
See Product Specifications
See Product Specifications
756-LRF1206-R018FW
LRF1206-R018FW
Mfr.:
Description:
Current Sense Resistors - SMD 1206 18 mOhms 1% Flip Chip
Current Sense Resistors - SMD 1206 18 mOhms 1% Flip Chip
Datasheet:
In Stock: 809
-
Stock:
-
809 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp24.400 | Rp24.400 | |
| Rp13.998 | Rp139.980 | |
| Rp11.411 | Rp285.275 | |
| Rp8.604 | Rp860.400 | |
| Rp7.632 | Rp1.908.000 | |
| Rp6.861 | Rp3.430.500 | |
| Rp6.109 | Rp6.109.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp5.174 | Rp15.522.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
- CNHTS:
- 8533100000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Indonesia
