LRF2010-R025FW
Images are for reference only
See Product Specifications
See Product Specifications
756-LRF2010-R025FW
LRF2010-R025FW
Mfr.:
Description:
Current Sense Resistors - SMD 2010 25 mOhms 1% Tol. AEC-Q200
Current Sense Resistors - SMD 2010 25 mOhms 1% Tol. AEC-Q200
Datasheet:
In Stock: 47
-
Stock:
-
47Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
3.000Expected 06/07/2026
-
Factory Lead Time:
-
41Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp31.188 | Rp31.188 | |
| Rp18.254 | Rp182.540 | |
| Rp16.383 | Rp409.575 | |
| Rp12.934 | Rp1.293.400 | |
| Rp11.063 | Rp2.765.750 | |
| Rp9.870 | Rp4.935.000 | |
| Rp9.485 | Rp9.485.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp9.485 | Rp28.455.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- United Kingdom
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
