LRF2512-R0091GW
Images are for reference only
See Product Specifications
See Product Specifications
756-LRF2512-R0091GW
LRF2512-R0091GW
Mfr.:
Description:
Current Sense Resistors - SMD 2512 9.1 mOhms 2% Flip Chip
Current Sense Resistors - SMD 2512 9.1 mOhms 2% Flip Chip
Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 1800) | ||
| Rp8.402 | Rp30.247.200 | |
| Rp8.017 | Rp72.153.000 | |
Similar Products
Compliance Codes
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- United Kingdom
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
