LRMAM2512-R04JT4
Images are for reference only
See Product Specifications
See Product Specifications
756-LRMAM2512-R04JT4
LRMAM2512-R04JT4
Mfr.:
Description:
Current Sense Resistors - SMD 2512 40mOhms 5% Low Thermal
Current Sense Resistors - SMD 2512 40mOhms 5% Low Thermal
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp11.925 | Rp11.925 | |
| Rp7.669 | Rp76.690 | |
| Rp5.981 | Rp149.525 | |
| Rp4.110 | Rp411.000 | |
| Rp3.541 | Rp885.250 | |
| Rp3.192 | Rp1.596.000 | |
| Rp2.917 | Rp2.917.000 | |
| Full Reel (Order in multiples of 4000) | ||
| Rp2.312 | Rp9.248.000 | |
| Rp2.202 | Rp17.616.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Datasheet
Compliance Codes
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
