LRMAM2512-R05FT4
Images are for reference only
See Product Specifications
See Product Specifications
756-LRMAM2512R05FT4
LRMAM2512-R05FT4
Mfr.:
Description:
Current Sense Resistors - SMD 2512 50mOhms 1% Low Thermal
Current Sense Resistors - SMD 2512 50mOhms 1% Low Thermal
Datasheet:
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
-
On Order:
-
3.128Expected 14/10/2026
-
Factory Lead Time:
-
20Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp12.108 | Rp12.108 | |
| Rp7.687 | Rp76.870 | |
| Rp5.999 | Rp149.975 | |
| Rp4.128 | Rp412.800 | |
| Rp3.559 | Rp889.750 | |
| Rp3.211 | Rp1.605.500 | |
| Rp2.935 | Rp2.935.000 | |
| Full Reel (Order in multiples of 4000) | ||
| Rp2.458 | Rp9.832.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Datasheet
Compliance Codes
- CNHTS:
- 8533211000
- TARIC:
- 8533210000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
