LRMAP2512-R015FT4

Welwyn Components / TT Electronics
756-LRMAP2512R015FT4
LRMAP2512-R015FT4

Mfr.:

Description:
Current Sense Resistors - SMD 2512 15mOhms 1% Power

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.461

Stock:
6.461 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp11.008 Rp11.008
Rp6.329 Rp63.290
Rp5.651 Rp141.275
Rp5.449 Rp544.900
Rp5.412 Rp1.353.000
Rp5.265 Rp2.632.500
Rp4.183 Rp4.183.000
Full Reel (Order in multiples of 4000)
Rp3.559 Rp14.236.000
Rp3.522 Rp28.176.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Current Sense Resistors - SMD
RoHS:  
LRMA
Reel
Cut Tape
MouseReel
Application: Current Sense
Brand: Welwyn Components / TT Electronics
Case Code - in: 2512
Case Code - mm: 6432
Maximum Operating Temperature: + 170 C
Minimum Operating Temperature: - 55 C
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Power Rating: 3 W
Product Type: Current Sense Resistors
Qualification: AEC-Q200
Resistance: 15 mOhms
Factory Pack Quantity: 4000
Subcategory: Resistors
Technology: Metal Element
Temperature Coefficient: 50 PPM / C
Termination: 2 Terminal
Termination Style: SMD/SMT
Tolerance: 1 %
Unit Weight: 60 mg
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
8533211000
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LRMA Low Resistance Metal Alloy Resistors

Welwyn / TT Electronics LRMA Low Resistance Metal Alloy Resistors offer metal element construction, good surge performance, and low TCR down to 50ppm/°C. These resistors are halogen free, RoHS compliant, and AEC-Q200 certified for automotive applications. Specific applications for Welwyn / TT Electronics LRMA Low Resistance Metal Alloy Resistors include power supplies, small motor control, medical PSU, and battery chargers.

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.