LRMAP2512-R068FT4
Images are for reference only
See Product Specifications
See Product Specifications
756-LRMAP2512R068FT4
LRMAP2512-R068FT4
Mfr.:
Description:
Current Sense Resistors - SMD 3W 0.068K Ohm 1%
Current Sense Resistors - SMD 3W 0.068K Ohm 1%
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 4000) | ||
| Rp3.651 | Rp14.604.000 | |
| Rp3.559 | Rp28.472.000 | |
Similar Products
Datasheet
Compliance Codes
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
