LRMAP4026B-L50FT1
Images are for reference only
See Product Specifications
See Product Specifications
756-LRMAP4026BL50FT1
LRMAP4026B-L50FT1
Mfr.:
Description:
Current Sense Resistors - SMD .0005 OHM 1% 5W
Current Sense Resistors - SMD .0005 OHM 1% 5W
Datasheet:
In Stock: 940
-
Stock:
-
940 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp55.955 | Rp55.955 | |
| Rp33.573 | Rp335.730 | |
| Rp29.537 | Rp738.425 | |
| Rp24.400 | Rp2.440.000 | |
| Rp21.098 | Rp5.274.500 | |
| Rp19.080 | Rp19.080.000 | |
| Rp17.631 | Rp176.310.000 |
Compliance Codes
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
