LRMAT2010-R05JT4
Images are for reference only
See Product Specifications
See Product Specifications
756-LRMAT2010-R05JT4
LRMAT2010-R05JT4
Mfr.:
Description:
Current Sense Resistors - SMD 2010 50mOhms 5% Standard
Current Sense Resistors - SMD 2010 50mOhms 5% Standard
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp13.943 | Rp13.943 | |
| Rp8.879 | Rp88.790 | |
| Rp6.935 | Rp173.375 | |
| Rp4.752 | Rp475.200 | |
| Rp3.999 | Rp999.750 | |
| Rp3.633 | Rp1.816.500 | |
| Rp3.302 | Rp3.302.000 | |
| Full Reel (Order in multiples of 4000) | ||
| Rp2.734 | Rp10.936.000 | |
| Rp2.550 | Rp20.400.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Datasheet
- CNHTS:
- 8533100000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Indonesia
