PCF0603HR-200RBI
Images are for reference only
See Product Specifications
See Product Specifications
756-PCF0603HR200RBI
PCF0603HR-200RBI
Mfr.:
Description:
Thin Film Resistors - SMD 0603 200 Ohms 0.1% 25 PPM High Power
Thin Film Resistors - SMD 0603 200 Ohms 0.1% 25 PPM High Power
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp9.173 | Rp9.173 | |
| Rp6.715 | Rp67.150 | |
| Rp4.697 | Rp469.700 | |
| Rp4.036 | Rp1.009.000 | |
| Rp3.541 | Rp1.770.500 | |
| Rp3.467 | Rp3.467.000 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp2.935 | Rp14.675.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Datasheet
Compliance Codes
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
