PCF2010PR-13R7BT1
Images are for reference only
See Product Specifications
See Product Specifications
756-PCF2010PR13R7BT1
PCF2010PR-13R7BT1
Mfr.:
Description:
Thin Film Resistors - SMD 2010 13.7 Ohms 0.1% 25 PPM Passivated
Thin Film Resistors - SMD 2010 13.7 Ohms 0.1% 25 PPM Passivated
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 1000) | ||
| Rp11.136 | Rp44.544.000 | |
| Rp10.696 | Rp53.480.000 | |
| Rp10.457 | Rp104.570.000 | |
Similar Products
Datasheet
Compliance Codes
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
