PCF2512PR-133KBT1
Images are for reference only
See Product Specifications
See Product Specifications
756-PCF2512PR133KBT1
PCF2512PR-133KBT1
Mfr.:
Description:
Thin Film Resistors - SMD 2512 133 Kohms 0.1% 25 PPM Passivated
Thin Film Resistors - SMD 2512 133 Kohms 0.1% 25 PPM Passivated
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 1000) | ||
| Rp12.292 | Rp49.168.000 | |
| Rp11.925 | Rp59.625.000 | |
| Rp11.521 | Rp115.210.000 | |
Similar Products
Datasheet
Compliance Codes
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
