TJC1020LF-T1

Welwyn Components / TT Electronics
756-TJC1020LF-T1
TJC1020LF-T1

Mfr.:

Description:
Thick Film Resistors - SMD Thermal Jumper Chip

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.737

Stock:
1.737 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp55.772 Rp55.772
Rp34.674 Rp346.740
Rp28.253 Rp706.325
Rp23.850 Rp2.385.000
Rp19.263 Rp4.815.750
Full Reel (Order in multiples of 1000)
Rp18.291 Rp18.291.000
Rp16.456 Rp32.912.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Thick Film Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
TJC
- 55 C
+ 155 C
1020 (Reversed)
2550
2.5 mm (0.098 in)
5.1 mm (0.201 in)
0.8 mm (0.031 in)
High Power
Brand: Welwyn Components / TT Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Mounting Style: PCB Mount
Product: Thermal Jumper Chips
Product Type: Thick Film Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Unit Weight: 5,100 mg
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
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

TJC Thermal Jumper Chips

Welwyn / TT Electronics TJC Thermal Jumper Chips enable circuit designers to manage temperature rise in compact power electronic assemblies. The jumpers provide a thermally conductive pathway with electrical isolation to manage PCB hotspot areas. The series has a thermal resistance down to 4.6°C/W and thermal conductivity up to 218mW/°C. The low thermal resistance keeps electronic assemblies cooler and enhances product reliability.  Welwyn / TT Electronics TJC Thermal Jumper Chips are suitable for power supplies, power amplifiers, RF amplifiers, and high-power laser diode applications in the aerospace, medical, and industrial markets.

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.