W21-R33JI
Images are for reference only
See Product Specifications
See Product Specifications
756-W21-R33JI
W21-R33JI
Mfr.:
Description:
Wirewound Resistors - Through Hole 3Watt 0.33 ohm 5%
Wirewound Resistors - Through Hole 3Watt 0.33 ohm 5%
Datasheet:
In Stock: 1.565
-
Stock:
-
1.565 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
24 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp39.260 | Rp39.260 | |
| Rp24.033 | Rp240.330 | |
| Rp18.529 | Rp463.225 | |
| Rp16.163 | Rp1.616.300 | |
| Rp13.411 | Rp3.352.750 | |
| Rp12.769 | Rp6.384.500 | |
| Full Ammo Pack (Order in multiples of 1000) | ||
| Rp12.750 | Rp12.750.000 | |
| Rp12.200 | Rp61.000.000 | |
| Rp11.741 | Rp117.410.000 | |
Compliance Codes
- CNHTS:
- 8533219000
- CAHTS:
- 8533210000
- USHTS:
- 8533210080
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85322410
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- India
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
