W24-470RJI
Images are for reference only
See Product Specifications
See Product Specifications
756-W24-470RJI
W24-470RJI
Mfr.:
Description:
Wirewound Resistors - Through Hole 470 ohm 5% 14W Vitreous Enamel
Wirewound Resistors - Through Hole 470 ohm 5% 14W Vitreous Enamel
Datasheet:
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
-
On Order:
-
109
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp107.324 | Rp107.324 | |
| Rp66.963 | Rp669.630 | |
| Rp54.671 | Rp2.733.550 | |
| Rp46.599 | Rp4.659.900 | |
| Rp43.847 | Rp10.961.750 | |
| Rp43.113 | Rp21.556.500 | |
| Rp39.811 | Rp99.527.500 | |
| Rp37.793 | Rp188.965.000 |
Similar Products
Compliance Codes
- CNHTS:
- 8533219000
- CAHTS:
- 8533210000
- USHTS:
- 8533210080
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332110
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- India
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
