W31-R012JI
756-W31-R012JI
W31-R012JI
Mfr.:
Description:
Wirewound Resistors - Through Hole 3W 0.012 Ohms 5%
Wirewound Resistors - Through Hole 3W 0.012 Ohms 5%
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp25.134 | Rp25.134 | |
| Rp14.934 | Rp149.340 | |
| Rp11.925 | Rp298.125 | |
| Rp9.760 | Rp976.000 | |
| Rp9.173 | Rp2.293.250 | |
| Rp7.742 | Rp3.871.000 | |
| Rp6.971 | Rp6.971.000 | |
| Full Ammo Pack (Order in multiples of 2000) | ||
| Rp6.971 | Rp13.942.000 | |
| Rp6.439 | Rp25.756.000 | |
| Rp6.384 | Rp51.072.000 | |
Similar Products
Datasheet
Compliance Codes
- CNHTS:
- 8533310000
- CAHTS:
- 8533310000
- USHTS:
- 8533210080
- JPHTS:
- 853331000
- KRHTS:
- 8533310000
- TARIC:
- 8533310000
- MXHTS:
- 8533310200
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
