W31-R15JI
Images are for reference only
See Product Specifications
See Product Specifications
756-W31-R15JI
W31-R15JI
Mfr.:
Description:
Wirewound Resistors - Through Hole 3W 0.15 Ohms 5%
Wirewound Resistors - Through Hole 3W 0.15 Ohms 5%
Datasheet:
In Stock: 552
-
Stock:
-
552Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
1.000Expected 18/11/2026
-
Factory Lead Time:
-
35Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp32.656 | Rp32.656 | |
| Rp20.731 | Rp207.310 | |
| Rp19.263 | Rp481.575 | |
| Rp19.080 | Rp1.908.000 | |
| Rp18.254 | Rp9.127.000 | |
| Full Ammo Pack (Order in multiples of 1000) | ||
| Rp7.870 | Rp7.870.000 | |
| Rp6.605 | Rp33.025.000 | |
| Rp6.293 | Rp62.930.000 | |
Datasheet
Compliance Codes
- CNHTS:
- 8533310000
- CAHTS:
- 8533210000
- USHTS:
- 8533210080
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332110
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
