W31-R39JI
756-W31-R39JI
W31-R39JI
Mfr.:
Description:
Wirewound Resistors - Through Hole 3W 0.39 Ohms 5%
Wirewound Resistors - Through Hole 3W 0.39 Ohms 5%
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp18.346 | Rp18.346 | |
| Rp11.503 | Rp115.030 | |
| Rp8.879 | Rp221.975 | |
| Rp6.916 | Rp691.600 | |
| Rp6.384 | Rp1.596.000 | |
| Rp5.724 | Rp2.862.000 | |
| Full Ammo Pack (Order in multiples of 1000) | ||
| Rp4.843 | Rp4.843.000 | |
| Rp4.568 | Rp22.840.000 | |
| Rp4.366 | Rp43.660.000 | |
Similar Products
Datasheet
Compliance Codes
- CNHTS:
- 8533310000
- CAHTS:
- 8533310000
- USHTS:
- 8533210080
- JPHTS:
- 853331000
- KRHTS:
- 8533310000
- TARIC:
- 8533310000
- MXHTS:
- 8533310200
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
