W31ZI-R22JT05
756-W31ZI-R22JT05
W31ZI-R22JT05
Mfr.:
Description:
Wirewound Resistors - Through Hole 3W 0.221 Ohms 5% ZI- Form
Wirewound Resistors - Through Hole 3W 0.221 Ohms 5% ZI- Form
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp32.106 | Rp32.106 | |
| Rp18.529 | Rp185.290 | |
| Rp15.117 | Rp377.925 | |
| Rp11.301 | Rp1.130.100 | |
| Rp10.109 | Rp2.527.250 | |
| Full Reel (Order in multiples of 500) | ||
| Rp8.219 | Rp4.109.500 | |
| Rp7.485 | Rp7.485.000 | |
| Rp6.898 | Rp34.490.000 | |
| Rp6.641 | Rp66.410.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Datasheet
Compliance Codes
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210080
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533100000
- MXHTS:
- 85332101
- BRHTS:
- 85332110
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Mexico
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
