WCR1206-10RFA
Images are for reference only
See Product Specifications
See Product Specifications
756-WCR1206-10RFA
WCR1206-10RFA
Mfr.:
Description:
Thick Film Resistors - SMD 1206 10 Ohm 1% Tol AEC-Q200
Thick Film Resistors - SMD 1206 10 Ohm 1% Tol AEC-Q200
Datasheet:
In Stock: 37.834
-
Stock:
-
37.834 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp4.036 | Rp4.036 | |
| Rp1.890 | Rp18.900 | |
| Rp1.064 | Rp106.400 | |
| Rp862 | Rp215.500 | |
| Rp789 | Rp394.500 | |
| Rp734 | Rp734.000 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp495 | Rp2.475.000 | |
| Rp422 | Rp4.220.000 | |
| Rp385 | Rp9.625.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Indonesia
