WP3S-R47JA1
Images are for reference only
See Product Specifications
See Product Specifications
756-WP3S-R47JA1
WP3S-R47JA1
Mfr.:
Description:
Wirewound Resistors - Through Hole 3W 0.47 Ohms 5%
Wirewound Resistors - Through Hole 3W 0.47 Ohms 5%
Datasheet:
In Stock: 1.247
-
Stock:
-
1.247 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp31.371,66 | Rp31.371,66 | |
| Rp18.712,92 | Rp187.129,20 | |
| Rp13.025,66 | Rp325.641,50 | |
| Rp12.163,40 | Rp1.216.340,00 | |
| Rp11.062,64 | Rp5.531.320,00 | |
| Full Ammo Pack (Order in multiples of 1000) | ||
| Rp9.411,50 | Rp9.411.500,00 | |
| Rp6.072,53 | Rp30.362.650,00 | |
| Rp5.778,99 | Rp57.789.900,00 | |
Datasheet
Compliance Codes
- CNHTS:
- 8533219000
- CAHTS:
- 8533210000
- USHTS:
- 8533210080
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85331000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Mexico
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
