WP4S-R12JA1
Images are for reference only
See Product Specifications
See Product Specifications
756-WP4S-R12JA1
WP4S-R12JA1
Mfr.:
Description:
Wirewound Resistors - Through Hole 4W 0.12 Ohms 5%
Wirewound Resistors - Through Hole 4W 0.12 Ohms 5%
Datasheet:
In Stock: 682
-
Stock:
-
682 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp27.152 | Rp27.152 | |
| Rp15.576 | Rp155.760 | |
| Rp12.695 | Rp317.375 | |
| Rp9.503 | Rp950.300 | |
| Rp8.274 | Rp2.068.500 | |
| Rp7.852 | Rp3.926.000 | |
| Full Ammo Pack (Order in multiples of 1000) | ||
| Rp6.660 | Rp6.660.000 | |
Datasheet
Compliance Codes
- CNHTS:
- 8533100000
- CAHTS:
- 8533100000
- USHTS:
- 8533210080
- JPHTS:
- 8533100004
- KRHTS:
- 8533100000
- TARIC:
- 8533100000
- MXHTS:
- 8533100302
- BRHTS:
- 85331000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Mexico
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
