WP4SZI-R15JT05
Images are for reference only
See Product Specifications
See Product Specifications
756-WP4SZI-R15JT05
WP4SZI-R15JT05
Mfr.:
Description:
Wirewound Resistors - Through Hole 4W 0.15 Ohms 5% ZI- Form
Wirewound Resistors - Through Hole 4W 0.15 Ohms 5% ZI- Form
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp30.087 | Rp30.087 | |
| Rp17.704 | Rp177.040 | |
| Rp15.888 | Rp397.200 | |
| Rp12.530 | Rp1.253.000 | |
| Rp10.732 | Rp2.683.000 | |
| Full Reel (Order in multiples of 500) | ||
| Rp9.833 | Rp4.916.500 | |
| Rp9.063 | Rp9.063.000 | |
| Rp8.256 | Rp41.280.000 | |
| Rp7.889 | Rp78.890.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Datasheet
Compliance Codes
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210080
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533100000
- MXHTS:
- 85332101
- BRHTS:
- 85332110
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Mexico
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
