WRM0204C-4K7FI

Welwyn Components / TT Electronics
756-WRM0204C-4K7FI
WRM0204C-4K7FI

Mfr.:

Description:
MELF Resistors 0204 4K7 Ohms 1% Tol. 50ppm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12.920

Stock:
12.920 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp4.587 Rp4.587
Rp3.669 Rp36.690
Rp2.679 Rp66.975
Rp1.449 Rp144.900
Rp1.101 Rp275.250
Rp936 Rp468.000
Rp771 Rp771.000
Full Reel (Order in multiples of 3000)
Rp605 Rp1.815.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: MELF Resistors
RoHS:  
WRM
4.7 kOhms
250 mW (1/4 W)
1 %
50 PPM / C
- 55 C
+ 125 C
200 V
0610
1.55 mm
3.7 mm
Reel
Cut Tape
MouseReel
Brand: Welwyn Components / TT Electronics
Mounting Style: PCB Mount
Product: MELF Resistors
Product Type: MELF Resistors
Factory Pack Quantity: 3000
Subcategory: Resistors
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210040
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332190
ECCN:
EAR99

WRM MELF Resistors

Welwyn / TT Electronics WRM MELF Resistors are high-reliability resistors with tolerances down to 0.1%. WRM MELF Resistors offer predictable pulse handling capability and Temperature Coefficient of Resistance (TCR) down to 5ppm/°C. The power rating of the WRM series ranges from 0.125W to 0.4W.

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.