WRM0204HVC-2M7FT3
Images are for reference only
See Product Specifications
See Product Specifications
756-WRM204HVC2M7FT3
WRM0204HVC-2M7FT3
Mfr.:
Description:
MELF Resistors 0.4W 2.7M Ohm 1% 50ppm
MELF Resistors 0.4W 2.7M Ohm 1% 50ppm
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp6.971 | Rp6.971 | |
| Rp4.972 | Rp49.720 | |
| Rp3.669 | Rp91.725 | |
| Rp2.000 | Rp200.000 | |
| Rp1.651 | Rp412.750 | |
| Rp1.376 | Rp688.000 | |
| Rp1.248 | Rp1.248.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp991 | Rp2.973.000 | |
| Rp917 | Rp5.502.000 | |
Similar Products
Compliance Codes
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210040
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 85332101
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
