WRM0207HPC-220KFT2
Images are for reference only
See Product Specifications
See Product Specifications
756-WRM027HPC220KFT2
WRM0207HPC-220KFT2
Mfr.:
Description:
MELF Resistors 2/5W 220K Ohm 1%
MELF Resistors 2/5W 220K Ohm 1%
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp8.439 | Rp8.439 | |
| Rp6.384 | Rp63.840 | |
| Rp4.862 | Rp121.550 | |
| Rp2.752 | Rp275.200 | |
| Rp2.275 | Rp568.750 | |
| Rp1.963 | Rp981.500 | |
| Rp1.780 | Rp1.780.000 | |
| Full Reel (Order in multiples of 2000) | ||
| Rp1.780 | Rp3.560.000 | |
| Rp1.523 | Rp6.092.000 | |
| Rp1.413 | Rp11.304.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Compliance Codes
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210040
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 85332101
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
