WRM0207HPC-2R7FT2
Images are for reference only
See Product Specifications
See Product Specifications
756-WRM0207HPC2R7FT2
WRM0207HPC-2R7FT2
Mfr.:
Description:
MELF Resistors 2/5W 2.7 Ohm 1%
MELF Resistors 2/5W 2.7 Ohm 1%
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
20 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp11.008 | Rp11.008 | |
| Rp8.421 | Rp84.210 | |
| Rp6.403 | Rp160.075 | |
| Rp3.541 | Rp354.100 | |
| Rp2.990 | Rp747.500 | |
| Rp2.550 | Rp1.275.000 | |
| Rp2.348 | Rp2.348.000 | |
| Full Reel (Order in multiples of 2000) | ||
| Rp2.348 | Rp4.696.000 | |
| Rp1.945 | Rp7.780.000 | |
| Rp1.798 | Rp14.384.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Compliance Codes
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210040
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 85332101
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
