WRM0207HVC-510KFT2
Images are for reference only
See Product Specifications
See Product Specifications
756-WRM207HVC510KFT2
WRM0207HVC-510KFT2
Mfr.:
Description:
MELF Resistors 1W 510K Ohm 1% 50ppm
MELF Resistors 1W 510K Ohm 1% 50ppm
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp11.008 | Rp11.008 | |
| Rp6.678 | Rp66.780 | |
| Rp5.210 | Rp130.250 | |
| Rp3.651 | Rp365.100 | |
| Rp3.156 | Rp789.000 | |
| Rp2.844 | Rp1.422.000 | |
| Rp2.568 | Rp2.568.000 | |
| Full Reel (Order in multiples of 2000) | ||
| Rp2.568 | Rp5.136.000 | |
| Rp2.110 | Rp8.440.000 | |
| Rp1.963 | Rp15.704.000 | |
Similar Products
Compliance Codes
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210040
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 85332101
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
