W65C02S6TPG-14

Western Design Center (WDC)
955-W65C02S6TPG-14
W65C02S6TPG-14

Mfr.:

Description:
Microprocessors - MPU 8-bit Microprocessor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 782

Stock:
782 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp202.540 Rp202.540
Rp156.491 Rp1.564.910
Rp149.153 Rp4.474.590
Rp129.523 Rp12.952.300
Rp123.652 Rp30.913.000
Rp112.828 Rp56.414.000
Rp99.068 Rp99.068.000
2.500 Quote

Product Attribute Attribute Value Select Attribute
Western Design Center (WDC)
Product Category: Microprocessors - MPU
RoHS:  
W65C02S
1 Core
8 bit
14 MHz
PDIP-40
1.8 V to 5 V
Through Hole
- 40 C
+ 85 C
Tube
Brand: Western Design Center (WDC)
Moisture Sensitive: Yes
Processor Series: 65x
Product Type: Microprocessors - MPU
Factory Pack Quantity: 10
Subcategory: Microprocessors - MPU
Unit Weight: 6 g
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
8542319091
CAHTS:
8542310000
USHTS:
8542310050
JPHTS:
854231031
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99

W65C02S 8-Bit Microprocessors

Western Design Center W65C02S 8-bit Microprocessors are low-power, cost-sensitive devices with a fully static core and a PHI2 clock that can be stopped when it is in a high or low state. Western Design Center W65C02S MPUs have a variable-length instruction set and a manually optimized core size that make these devices an excellent choice for low power System-on-Chip (SoC) designs. The WDC W65C02S has a 16-bit address bus providing access to 65,536 bytes of memory space. These 8-bit microprocessors also feature low power consumption (150µA@1MHz).

FEATURED PRODUCTS
WESTERN DESIGN CENTER (WDC)