W65C816S6PG-14

Western Design Center (WDC)
955-W65C816S6PG-14
W65C816S6PG-14

Mfr.:

Description:
Microprocessors - MPU 8/16-bit Microprocessor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 135

Stock:
135 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp221.987 Rp221.987
Rp180.341 Rp1.803.410
Rp171.902 Rp5.157.060
Rp149.336 Rp14.933.600
Rp142.548 Rp35.637.000
Rp130.073 Rp65.036.500
Rp113.745 Rp113.745.000
2.500 Quote

Product Attribute Attribute Value Select Attribute
Western Design Center (WDC)
Product Category: Microprocessors - MPU
RoHS:  
W65C816S
1 Core
8 bit/16 bit
14 MHz
PDIP-40
1.8 V to 5 V
Through Hole
- 40 C
+ 85 C
Tube
Brand: Western Design Center (WDC)
Moisture Sensitive: Yes
Processor Series: 65x
Product Type: Microprocessors - MPU
Factory Pack Quantity: 10
Subcategory: Microprocessors - MPU
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310050
JPHTS:
854231031
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99

W65C816S 8- / 16-Bit Microprocessors

Western Design Center W65C816S 8- / 16-bit Microprocessors are fully static CMOS devices that extend addressing to a full 16MB. Western Design Center W65C816S Microprocessors offer the advantages of CMOS technology, including increased noise immunity, higher reliability, and greatly reduced power requirements. WDC W65C816S MPUs include a software switch that determines whether the processor is in an 8-bit emulation mode or in the native mode, allowing existing systems to use the expanded features. These WDC microprocessors include full 16-bit ALU, Accumulator, Stack Pointer, and Index Registers. The W65C816S also provides low power consumption (300µA@1MHz).

FEATURED PRODUCTS
WESTERN DESIGN CENTER (WDC)