75210

Wiha
596-75210
75210

Mfr.:

Description:
Pliers & Tweezers Insulated Tweezers Straight Blunt 5"

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp680.820 Rp680.820

Product Attribute Attribute Value Select Attribute
Wiha
Product Category: Pliers & Tweezers
RoHS:
Tweezers
Blunt Point
5 in
Insulated serrated tweezers
Brand: Wiha
Color: Red
Features: Slip guards at tips for user safety, 10 kV tested
Grip Type: Insulated
Jaw/Tip Material: Carbon Steel
Jaw/Tip Style: Serrated Straight
Product Type: Pliers & Tweezers
Factory Pack Quantity: 1
Subcategory: Tools
Unit Weight: 36,287 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8203200000
USHTS:
8203202000
TARIC:
8203200000
MXHTS:
8203202000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.