W631GU6NB-12
Images are for reference only
See Product Specifications
See Product Specifications
454-W631GU6NB-12
W631GU6NB-12
Mfr.:
Description:
DRAM 1Gb DDR3L 1.35V SDRAM, x16, 800MHz
DRAM 1Gb DDR3L 1.35V SDRAM, x16, 800MHz
Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
Datasheet:
In Stock: 639
-
Stock:
-
639 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
53 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 639 will be subject to minimum order requirements.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp59.625 | Rp59.625 | |
| Rp53.754 | Rp537.540 | |
| Rp52.653 | Rp1.316.325 | |
| Rp51.002 | Rp2.550.100 | |
| Rp49.718 | Rp4.971.800 |
- CNHTS:
- 8542329000
- CAHTS:
- 8542320020
- USHTS:
- 8542320032
- MXHTS:
- 8542320299
- ECCN:
- EAR99
Indonesia
