W9825G6KB-6

Winbond
454-W9825G6KB-6
W9825G6KB-6

Mfr.:

Description:
DRAM 256Mb SDR SDRAM x16, 166MHz,

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 47

Stock:
47
Can Dispatch Immediately
On Order:
319
Expected 06/05/2026
Factory Lead Time:
53
Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 366 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 47
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp90.813 Rp90.813
Rp84.575 Rp845.750
Rp82.190 Rp2.054.750

Product Attribute Attribute Value Select Attribute
Winbond
Product Category: DRAM
RoHS:  
SDRAM
256 Mbit
16 bit
166 MHz
TFBGA-54
16 M x 16
6 ns
3 V
3.6 V
0 C
+ 70 C
Tray
Brand: Winbond
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: DRAM
Factory Pack Quantity: 319
Subcategory: Memory & Data Storage
Supply Current - Max: 60 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542329010
CAHTS:
8542320020
USHTS:
8542320024
MXHTS:
8542320299
ECCN:
EAR99

W9825G6KB 166MHz High-Speed SDRAM

Winbond W9825G6KB 166MHz High-Speed SDRAM is organized as 4M words x 4 banks x 16 bits. The Winbond W9825G6KB delivers a data bandwidth of up to 166M words per second. To fully comply with the personal computer industry standard, W9825G6KB is sorted into the following speed grades: -6, -6I, and -6J.