C3D25170H

941-C3D25170H
C3D25170H

Mfr.:

Description:
SiC Schottky Diodes SIC SCHOTTKY DIODE 1700V, 25A

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Wolfspeed
Product Category: SiC Schottky Diodes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
Through Hole
TO-247-2
Single
25 A
1.7 kV
2.5 V
117 A
100 uA
- 55 C
+ 175 C
Tube
Brand: Wolfspeed
Pd - Power Dissipation: 377 W
Product Type: SiC Schottky Diodes
Factory Pack Quantity: 30
Subcategory: Diodes & Rectifiers
Unit Weight: 6,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541100000
USHTS:
8541100080
JPHTS:
8541400103
KRHTS:
8541109000
TARIC:
8541401000
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.