CLB800M12HM3P

Wolfspeed
941-CLB800M12HM3P
CLB800M12HM3P

Mfr.:

Description:
MOSFET Modules SiC Module, 800 A, 1200 V, 62 mm, HM3P, Common-Source, Industrial

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp57.765.867 Rp57.765.867

Product Attribute Attribute Value Select Attribute
Wolfspeed
Product Category: MOSFET Modules
SiC
Screw Mount
N-Channel
2 Channel
1.2 kV
1051 A
1.7 mOhms
- 8 V, + 19 V
3.9 V
- 40 C
+ 175 C
2.54 kW
Bulk
Brand: Wolfspeed
Height: 12.65 mm
Length: 110 mm
Product: Modules
Product Type: MOSFET Modules
Factory Pack Quantity: 1
Subcategory: Discrete and Power Modules
Width: 65 mm
Unit Weight: 179 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

HM3 High-Performance Half-Bridge Modules

Wolfspeed HM3 High-Performance Half-Bridge Modules are all-silicone carbide, switching-optimised, low-inductance half-bridge modules in a low profile footprint (110mm x 65mm x 12.2mm). The HM3 components implement switching-optimised third generation SiC MOSFET technology. A lightweight 62mm compatible ALSiC baseplate enables system retrofitting. Other features include a +175°C junction operation temperature and a high-reliability silicon nitride insulator. The HM3 High-Performance Half-Bridge Modules are ideal for railway/traction, solar, EV charger and industrial automation/testing applications.