150080GS75000

Wurth Elektronik
710-150080GS75000
150080GS75000

Mfr.:

Description:
Single Colour LEDs WL-SMCW SMDMono TpVw Waterclr 0805 Green

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 85.028

Stock:
85.028
Can Dispatch Immediately
On Order:
22.000
Expected 20/02/2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp3.486 Rp3.486
Rp3.431 Rp34.310
Rp3.229 Rp161.450
Rp2.770 Rp277.000
Rp2.532 Rp1.266.000
Full Reel (Order in multiples of 4000)
Rp2.532 Rp10.128.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Single Colour LEDs
RoHS:  
Green LEDs
SMD/SMT
0805 (2012 metric)
520 nm
Green
20 mA
3.2 V
105 mW
Colorless
1.4 mm x 1.25 mm
Rectangular
Water Clear
WL-SMCW
Reel
Cut Tape
MouseReel
Brand: Wurth Elektronik
Height: 0.7 mm
Length: 2 mm
Luminous Intensity: 450 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 4000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 140 deg
Width: 1.25 mm
Unit Weight: 25 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

WL-SMCW High-Performance LEDs

Würth Elektronik WL-SMCW High-Performance LEDs offer a compact lighting solution with a domed lens and a precise 30° viewing angle for focused and enhanced brightness. These ultra-compact LEDs measure 1.6mm x 0.8mm, ideal for space-limited applications such as consumer electronics, handheld devices, and medical equipment. The WL-SMCW series offers low energy consumption, high reliability, fast switching, and excellent heat dissipation. These LEDs are available in six vivid colors, such as super red, red, amber, yellow, bright green, green, and blue. The WL-SMCW series is ideal for applications ranging from mobile keypads and LCD backlighting to industrial displays, optical indicators, and general LED lighting.

SMD LEDs

Würth Elektronik SMD LEDs are Surface-Mount Technology (SMT) Chip LEDs and come in mono-color, bi-color, and full-color, allowing more flexibility for miniature and portable devices. These LEDs feature low energy consumption, low current requirements, and high reliability. The Würth Elektronik SMD LEDs are available in blue, green, bright green, yellow, amber, red, and super red colors. These LEDs from Würth Elektronik are available in the industrial standard 0603 domes, super-flat, and advanced package sizes, with additional package sizes in 0805 and 1206.

Components for Battery Packs

Würth Elektronik Components for Battery Packs include LEDs, capacitors, tact switches, and sensors. Battery pack applications have many uses for electronic components, electromechanical components, and wireless connectivity and sensors.

Components for Battery Chargers

Würth Elektronik Electronic Components for Battery Chargers include common mode chokes, capacitors, sure protection, ferrites for cable assembly, transformers for AC/DC converters, wireless power, LEDs, and inductors. The electromechanical components include wire-to-board connectors, REDCUBE terminals, detector switches, spacers, and SKEDD connectors.

Components for AC Power Tools Less Than 1kW

Würth Elektronik Components for AC Power Tools <1kW include ESD protection, sensors, LEDs, MLCCs, inductors, converters, and much more. These power tool applications offer a power rating of less than 1kW and offer solutions for electronic components, electromechanical components, and wireless connectivity and sensors.

Components for AC Power Tools More Than 1kW

Würth Elektronik Components for AC Power Tools >1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW. 

Components for DC Power Tools

Würth Elektronik Components for DC Power Tools include spacers, connectors, capacitors, common mode chokes, resistors, and much more. The wide range of products fall into three categories: electronic components, electromechanical components, and wireless connectivity and sensors.