157102B12700
Images are for reference only
See Product Specifications
See Product Specifications
710-157102B12700
157102B12700
Mfr.:
Description:
LED Displays & Accessories WL-S7DS Com Cathode 24mcd 3V Blue 0.2in
LED Displays & Accessories WL-S7DS Com Cathode 24mcd 3V Blue 0.2in
Datasheet:
In Stock: 859
-
Stock:
-
859 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
8 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp57.606 | Rp57.606 | |
| Rp49.351 | Rp1.233.775 | |
| Rp42.563 | Rp4.256.300 | |
| Rp35.958 | Rp17.979.000 | |
| Full Reel (Order in multiples of 1500) | ||
| Rp28.436 | Rp42.654.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
- CNHTS:
- 8531200000
- CAHTS:
- 8531200010
- USHTS:
- 8531200020
- JPHTS:
- 853120000
- KRHTS:
- 8531201000
- MXHTS:
- 8531200100
- BRHTS:
- 85312000
- ECCN:
- EAR99
Indonesia
