159353940B1300
Images are for reference only
See Product Specifications
See Product Specifications
710-159353940B1300
159353940B1300
Mfr.:
Description:
VCSEL Lasers WL-VCSL SMT 2V 2W 940nm
VCSEL Lasers WL-VCSL SMT 2V 2W 940nm
Datasheet:
In Stock: 272
-
Stock:
-
272 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp443.790 | Rp443.790 | |
| Rp395.540 | Rp3.955.400 | |
| Rp366.920 | Rp18.346.000 | |
| Rp337.750 | Rp33.775.000 | |
| Rp308.947 | Rp77.236.750 | |
| Full Reel (Order in multiples of 500) | ||
| Rp294.270 | Rp147.135.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
- USHTS:
- 8541410000
- ECCN:
- EAR99
Indonesia
