177920511

Wurth Elektronik
710-177920511
177920511

Mfr.:

Description:
DC/DC Converters - Through Hole FISM THT IsoVolt 1kV 4.5-5.5V Output

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
82
Expected 15/05/2026
84
Expected 22/05/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp99.068 Rp99.068
Rp89.345 Rp893.450
Rp81.640 Rp3.428.880
Rp75.586 Rp6.349.224

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: DC/DC Converters - Through Hole
RoHS:  
REACH - SVHC:
Isolated
1 Output
1 W
5 V
4.5 V
5.5 V
5 V
200 mA
1 kV
SIP-4
11.5 mm (0.453 in)
6 mm (0.236 in)
10 mm (0.394 in)
Industrial
MagI3C-FISM
Brand: Wurth Elektronik
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Input Voltage: 5 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 42
Subcategory: DC-DC Converters
Unit Weight: 1,474 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504409190
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99